Switching Current A = 6 / Switching Voltage - DC V = 30 / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Spring Clamp Terminal / Mounting Type = DIN Rail Mount / Series = RV8H / Coil Voltage - DC V = 220 / Width mm = 6.1 / Coil Voltage - AC V = 220 / Length mm = 93.4 / Protection Rating = IP20 / Protection Rating = IP67 / Height mm = 75.6 / Contact Configuration = 1CO / Coil Type = AC / DC