Idec RV1H-G-D12

Power Relay 12VDC 6A SPDT(28x5x15)mm THT
$ 5.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RV1H-G-D12.

IHS

Datasheet8 pages7 years ago

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-13.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Idec RV1H-G-D12 provided by its distributors.

Power Relay 12VDC 6A SPDT(28x5x15)mm THT
POWER RELAY, SPDT, 12VDC, 6A, SOCKET;
Replacement Relay, SPDT, 6A, 12V
Industrial Relays RV 6mm Relay SPDT 12VDC
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:6A; Product Range:Rv1H Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RV1H-G-D12

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS