POWER RELAY, 4PDT, 220VAC, 6A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:220V Contact Current Max:6A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:18230ohm Contacts:4PDT Coil Type:AC
Switching Current A = 6 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 1.5 / Series = RU / Switching Voltage - AC V = 250 / Contact Material = Ag + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Width mm = 21 / Coil Voltage - AC V = 220 / Length mm = 27.5 / Height mm = 35 / Contact Configuration = 4CO / Coil Type = AC / Coil Resistance kOhm = 18.23