Idec RU2S-C-A220

Power Relay, DPDT, 240VAC, 10A, Socket Rohs Compliant: Yes
$ 9.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RU2S-C-A220.

IHS

Datasheet12 pages7 years ago

element14 APAC

Master Electronics

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
+42.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Idec RU2S-C-A220 provided by its distributors.

POWER RELAY, DPDT, 240VAC, 10A, SOCKET ROHS COMPLIANT: YES
RELAY, 10 A, 250 VAC, 30 VDC, 220 TO 240 VAC, DPDT, PLUG-IN, SILVER ALLOY
General Purpose Relays Relay Plug-In DPDT 10A 240VAC
RELAY, DPDT, 10A, 220-240VAC COIL
IDEC DPDT With light, no lever AC220-240V coil
POWER RELAY, DPDT, 220VAC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:220V Contact Current Max:10A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:18230ohm Contacts:DPDT Coil Type:AC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS