Idec RTE-P2AD24

Time Delay Relay, Analog, Adjustable, DPDT, 10A, 24VAC/DC, 11-PIN, Rte Series
$ 60.86
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RTE-P2AD24.

Farnell

Datasheet7 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+28.30%

Descriptions

Descriptions of Idec RTE-P2AD24 provided by its distributors.

TIME DELAY RELAY, ANALOG, ADJUSTABLE, DPDT, 10A, 24VAC/DC, 11-PIN, RTE SERIES
Time Delay & Timing Relays Timer Multi Function 10A Contact Delayed DPDT 24VAC/DC 11 Pin Plug-In
IDEC RTE-P2AD24 ELECTRONIC TIME DELAY RELAY 24V-AC/DC
Electromechanical Multifunction Timer;Time Range:0.1 sec. to 600 hr.; Mounting Type:11-pin; Time Range Min:0.1s; Peak Reflow Compatible (260 C):No; Type:Multi-Mode; Supply Voltage Max:24V; Time Range Max:600h ;
ELECTROMECHANICAL MULTIFUNCTION TIMER; Product Range: RTE Series; Timer Functions: Multifunction; No. of Timing Ranges: 20Ranges; Time Min: 0.1s; Time Max: 600h; Timer Output: 2 Changeover Relays; Supply Vo 83H4152
Electromechanical Multifunction Timer; Rango De Producto:Serie Rte; Temporizador, Funciones:Multifunción; Número De Rangos Del Temporizador:20; Tiempo Mín.:0.1S; Tiempo Máx.:600H; Salida Del Temporizador:2 Relés De Conmutación |Idec RTE-P2AD24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS