Idec RTE-P1D12

Time Delay & Timing Relays Timer Multi Function 10A Contact Delayed DPDT 12VDC 8 Pin Plug-In
$ 49.31
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RTE-P1D12.

Master Electronics

Datasheet7 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+61.35%

Descriptions

Descriptions of Idec RTE-P1D12 provided by its distributors.

Time Delay & Timing Relays Timer Multi Function 10A Contact Delayed DPDT 12VDC 8 Pin Plug-In
Time Delay Relay, 12VDC, 8-Pin,
Electromechanical Multifunction Timer Time Range:0.1 sec. to 600 hr. Peak Reflow Compatible (260 C):No Type:Multi-Mode Supply Voltage Max:12VDC Time Range Max:600h Leaded Process Compatible:No Mounting Type:8-pin
ELECTROMECHANICAL MULTIFUNCTION TIMER; Product Range:RTE Series; Timer Functions:Multifunction; No. of Timing Ranges:20Ranges; Time Min:0.1s; Time Max:600h; Timer Output:2 Changeover Relays; Supply Voltage Max:12VDC; Res
Electromechanical Multifunction Timer; Rango De Producto:Serie Rte; Temporizador, Funciones:Multifunción; Número De Rangos Del Temporizador:20; Tiempo Mín.:0.1S; Tiempo Máx.:600H; Salida Del Temporizador:2 Relés De Conmutación |Idec RTE-P1D12

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS