Idec RTE-B2AF20

Time Delay & Timing Relays Timer Multi Function 10A Contact Delayed DPDT 120-240VAC Blade Plug-In
$ 62.61
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RTE-B2AF20.

Master Electronics

Datasheet7 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-25.58%

Descriptions

Descriptions of Idec RTE-B2AF20 provided by its distributors.

Time Delay & Timing Relays Timer Multi Function 10A Contact Delayed DPDT 120-240VAC Blade Plug-In
Time Delay Relay, 120VAC, Bladed,
Electromechanical Multifunction Timer Time Range:0.1 sec. to 600 hr. Mounting Type:11-blade Time Range Min:0.1s Supply Voltage Min:100VAC Peak Reflow Compatible (260 C):No Supply Voltage:240VAC Type:Multi-Mode
ELECTROMECHANICAL MULTIFUNCTION TIMER; Product Range:RTE Series; Timer Functions:Multifunction; No. of Timing Ranges:20Ranges; Time Min:0.1s; Time Max:600h; Timer Output:2 Changeover Relays; Supply Voltage Max:240VAC 83H
Electromechanical Multifunction Timer; Rango De Producto:Serie Rte; Temporizador, Funciones:Multifunción; Número De Rangos Del Temporizador:20; Tiempo Mín.:0.1S; Tiempo Máx.:600H; Salida Del Temporizador:2 Relés De Conmutación |Idec RTE-B2AF20

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE-B2-AF20