Idec RTE-B2AD24

Time Delay & Timing Relays Timer Multi Function 10A Contact Delayed DPDT 24VAC/DC Blade Plug-In
$ 61
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RTE-B2AD24.

Master Electronics

Datasheet7 pages20 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+314%

Descriptions

Descriptions of Idec RTE-B2AD24 provided by its distributors.

Time Delay & Timing Relays Timer Multi Function 10A Contact Delayed DPDT 24VAC/DC Blade Plug-In
Electromechanical Multifunction Timer Time Range:0.1 sec. to 600 hr. Mounting Type:11-blade Time Range Min:0.1s Peak Reflow Compatible (260 C):No Supply Voltage:24V Type:Multi-Mode Supply Voltage Max:24V Time Range Max:600h
ELECTROMECHANICAL MULTIFUNCTION TIMER; Product Range:RTE Series; Timer Functions:Multifunction; No. of Timing Ranges:20Ranges; Time Min:0.1s; Time Max:600h; Timer Output:2 Changeover Relays; Supply Voltage Max:24V; Reset
Electromechanical Multifunction Timer; Rango De Producto:Serie Rte; Temporizador, Funciones:Multifunción; Número De Rangos Del Temporizador:20; Tiempo Mín.:0.1S; Tiempo Máx.:600H; Salida Del Temporizador:2 Relés De Conmutación |Idec RTE-B2AD24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS