Idec RSCA2N-45A

Solid State Relays - Industrial Mount Solid State Relay 45A DIN Type
$ 85.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RSCA2N-45A.

Newark

Datasheet2 pages19 years ago

Sager Electronics

Switches Unlimited

Related Parts

Relay SSR 20mA 32V DC-IN 45A 600V AC-OUT
Solid State Relays - Industrial Mount Solid State Relay 45A DIN Type

Descriptions

Descriptions of Idec RSCA2N-45A provided by its distributors.

Solid State Relays - Industrial Mount Solid State Relay 45A DIN Type
RELAY, SOLID STATE, 180-280VAC, 45A | IDEC Corporation RSCA2N-45A
SSR, DIN/PANEL MOUNT, 600VAC, 280VAC 45A Control Voltage Range:180VAC to 280VAC Operating Voltage Range:48Vrms to 600Vrms Load Current:45A Isolation Voltage:4200Vrms Control Voltage Type:AC Relay Terminals:Screw
Ssr, Din/Panel Mount, 600Vac, 280Vac 45A; Contact Configuration:Spst-No; Load Current:45A; Operating Voltage Max:600Vrms; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vrms Rohs Compliant: Yes |Idec RSCA2N-45A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSCA2N45A