Idec RR2P-UAC240V

Power Relay, General Purpose, DPDT, 10A, Ctrl-v 240VAC, Socket, 8-PIN Octal, Rr Series
$ 18.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR2P-UAC240V.

IHS

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 25ms -25C~40C 8.33kOhm 10.5mA
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 25ms -25C~40C 8.33kOhm 10.5mA
TE ConnectivityKRPA-11AY-240
RELAY, GENERAL PURPOSE, DPDT-NO, 240VAC, 5A, DIN RAIL, SILVER MATERIAL, KRPA SERIES
Power Relay 240VAC 6.737KOhm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay
TE Connectivity / P&BKUIP-11A55-240
Power/Signal Relay, DPDT, Momentary, 2000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount

Descriptions

Descriptions of Idec RR2P-UAC240V provided by its distributors.

POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 240VAC, SOCKET,8-PIN OCTAL, RR SERIES
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 25ms -25C~40C 8.33kOhm 10.5mA
Power Relay 240VAC 10A DPDT(35.6x28.6x55.5)mm Socket
Power Relay, 240Vac, 10A, Dpdt, Socket; Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:10A; Product Range:Rr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Idec RR2P-UAC240V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS