Idec RR1BA-UAC24V

Relay General Purpose Power; 10A; SPDT; 24V AC Coil
$ 11.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR1BA-UAC24V.

IHS

Datasheet4 pages6 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Relay Plug-In Spdt 10A 24Vac Rohs Compliant: Yes |Idec RR1BA-ULAC24V
Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket
POWER RELAY, E-MECH, GENERAL PURPOSE, SPDT, CURRENT-RATING 10A, 24AC, RH SERIES
POWER/SIGNAL RELAY SPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Power Relay 24VAC 75Ohm 10A SPDT(38.73x35.56x55.49)mm Socket
POWER/SIGNAL RELAY SPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT

Descriptions

Descriptions of Idec RR1BA-UAC24V provided by its distributors.

Relay General Purpose Power; 10A; SPDT; 24V AC Coil
Relay Plug-In Spdt 10A 24Vac Rohs Compliant: Yes |Idec RR1BA-UAC24V
General Purpose Relays Relay Plug-In SPDT 10A 24VAC
RELAY GEN PURPOSE SPDT 10A 24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS