Idec RJ2V-C-A120

Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(29x13x25.5)mm THT General Purpose Relay
$ 6.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2V-C-A120.

JRH Electronics

Datasheet4 pages19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

C&K ComponentsV80213MS02Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-straight
C&K ComponentsDM61J12S205PQ
Rocker Switch, DPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsV80212S205Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 186.42VA
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
Electromechanical Relay DPDT 10A 24VDC 650Ohm Socket

Descriptions

Descriptions of Idec RJ2V-C-A120 provided by its distributors.

Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(29x13x25.5)mm THT General Purpose Relay
RELAY, E-MECH, DPDT, CTRL-V 120AC, 8A, 250VAC, PCB MOUNT, THRU-HOLE, RJ SERIES
POWER RELAY, DPDT, 120VAC, 8A, PC BOARD Relay Type:Miniature Coil Voltage VAC Nom:120V Contact Current Max:8A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:6400ohm Contacts:DPDT Coil Type:AC
Relay, Dpdt, 250Vac, 30Vdc, 8A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:8A; Product Range:Rj Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Idec RJ2V-C-A120

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS