Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RJ2S-CL-D24

Idec RJ2S-CL-D24 RJ Series Relay 24V DC 8A Industrial General Purpose Power

$ 8.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2S-CL-D24.

IHS

Datasheet4 pages19 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-38.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
RELAY GEN PURPOSE DPDT 8A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Power Relay 24VDC 8A DPDT(31.1x12.7x27)mm Plug-In
TE Connectivity1393845-5
Power Relay, DPDT, 24 VDC, 8 A, RPII/2 Series, Through Hole, Non Latching
TE Connectivity / AMP6-1393243-6
Electromechanical Relay DPDT 10A 18VDC 810Ohm Through Hole
Pcb Power Relay; |Omron Electronic Components G2RL-24-DC18

Descriptions

Descriptions of Idec RJ2S-CL-D24 provided by its distributors.

Idec RJ2S-CL-D24 RJ Series Relay 24V DC 8A Industrial General Purpose Power
RELAY, E-MECH, DPDT, CTRL-V 24DC, 8A, 250VAC, SOCKET MOUNT, BLADE ,LED, RJ SERIES
IDEC Compact Power Relay; 8A; DPDT; 24VDC; 8-Blade; LED
Power/Signal Relay, DPDT, Momentary, 40.8VDC (Coil), 530mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
10ms 15ms 8A 250V@AC 24V DPDT(2 Form C) 1.08KΩ 25.7mA 250V(Nom) Plugins,D12.7XL28.8MM Bracket mounting,Through hole mounting 28.8mm(Length)*31.1mm(width)
POWER RELAY, DPDT, 24VDC, 8A, PLUG IN Relay Type:General Purpose Coil Voltage VDC Nom:24V Contact Current Max:8A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:1080ohm Contacts:DPDT Coil Type:DC
RELAY, DPDT, 24VDC, 8A, SOCKET; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: RJ Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Quick
Switching Current A = 8 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 2 / Series = RJ / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 28.8 / Height mm = 27 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance kOhm = 1.08

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJ2S-CL-D24.