Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RJ2S-CLD-D24

RELAY GEN PURPOSE DPDT 8A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
$ 9.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2S-CLD-D24.

Master Electronics

Datasheet4 pages19 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2024-05-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Power Relay 24VDC 8A DPDT(31.1x12.7x27)mm Plug-In
TE Connectivity1393845-5
Power Relay, DPDT, 24 VDC, 8 A, RPII/2 Series, Through Hole, Non Latching
TE Connectivity / AMP6-1393243-6
Electromechanical Relay DPDT 10A 18VDC 810Ohm Through Hole
Pcb Power Relay; |Omron Electronic Components G2RL-24-DC18
TE Connectivity / AMP3-1393237-2
Power/Signal Relay, 2 Form C, DPDT, Momentary, DC Input, Random, AC Output
Phoenix Contact2903334
Phoenix Contact RIF-1-RPT-LDP-24DC/2X21 Interface Relay Module, 24V DC Coil, DPDT, DIN Rail

Descriptions

Descriptions of Idec RJ2S-CLD-D24 provided by its distributors.

RELAY GEN PURPOSE DPDT 8A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
IDEC Compact Power Relay; 8A; DPDT; 24VDC; 8-Blade; LED; Diode
RELAY, E-MECH, DPDT, CTRL-V 24DC,8A,250VAC, SOCKET MOUNT, BLADE, LED, DIODE, RJ SERIES
POWER RELAY, DPDT, 24VDC, 8A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:24V Contact Current Max:8A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:1080ohm Contacts:DPDT Coil Type:DC
RELAY, DPDT, 250VAC, 30VDC, 8A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:RJ Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Quick

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS