Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RJ2S-CD-D24

Power Relay 24VDC 8A DPDT(31.1x12.7x27)mm Plug-In

$ 7.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2S-CD-D24.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2018-07-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RELAY GEN PURPOSE DPDT 8A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE Connectivity1393845-5
Power Relay, DPDT, 24 VDC, 8 A, RPII/2 Series, Through Hole, Non Latching
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 16.7A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A
Power/Signal Relay, Dpdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A (Contact),
Power PCB Relay ,G2RL-24 DC24 BY OMB | Omron Automation G2RL-24 DC24 BY OMB
TE Connectivity1887200-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VDC 1440Ohm Through Hole

Descriptions

Descriptions of Idec RJ2S-CD-D24 provided by its distributors.

Power Relay 24VDC 8A DPDT(31.1x12.7x27)mm Plug-In
RELAY, E-MECH, DPDT, CTRL-V 24DC,8A,250VAC, SOCKET MOUNT, BLADE, DIODE, RJ SERIES
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.022A (Coil), 40.8VDC (Coil), 530mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount
POWER RELAY, DPDT, 24VDC, 8A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:24V Contact Current Max:8A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:1080ohm Contacts:DPDT Coil Type:DC
Relay, Dpdt, 250Vac, 30Vdc, 8A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:8A; Product Range:Rj Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ2S-CD-D24
Switching Current A = 8 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 2 / Series = RJ / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 31 / Height mm = 27 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance kOhm = 1.1

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS