Idec RF2V-1A1BD1-D24

Electromechanical Relay 24VDC 820Ohm 6A SPST-NO/SPST-NC(28x12.7x25.4)mm THT Force Guided Relay
$ 23.805
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RF2V-1A1BD1-D24.

IHS

Datasheet6 pages12 years ago
Datasheet14 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Idec RF2V-1A1BD1-D24 provided by its distributors.

Electromechanical Relay 24VDC 820Ohm 6A SPST-NO/SPST-NC(28x12.7x25.4)mm THT Force Guided Relay
Safety Relays FG PCB relay 1NO+ 1NC 24VDC
FORCE GUIDED PC BOARD RELAY 1NO+ 1NC 24VDC
继电器, SPST-常开/常闭, 24VDC, 6A, 通孔安装;
Relay, 1No, 1Nc, 250Vac, 125Vdc, 6A; Contact Configuration:Spst-Nc, Spst-No; Coil Voltage:24Vdc; Contact Current:6A; Product Range:Rf2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Idec RF2V-1A1BD1-D24
Switching Current A = 6 / Switching Voltage - DC V = 125 / Switching Voltage - AC V = 277 / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Forcibly Guided / Width mm = 12.7 / Switching Power kVA = 1.44 / Series = RF2 / Height mm = 25.4 / Contact Configuration = 1NO + 1NC / Coil Voltage V = 24 / Coil Resistance Ohm = 820 / Depth mm = 28

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2V1A1BD1D24