Idec RF1V-5A1BL-D24

Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Force Guided Relay
$ 26.633
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RF1V-5A1BL-D24.

element14 APAC

Datasheet8 pages17 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+39.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec RF1V-5A1BL-D24 provided by its distributors.

Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Force Guided Relay
IDEC RF1V-5A1BL-D24 PCB Relay 24V DC 6A 5 Makers 1 Breaker Safety Circuits
RELAY, SAFETY, 5NO, 1NC, 250VAC, 6A; Coil Voltage:24VDC; Contact Configuration:5PST-NO, SPST-NC; Product Range:RF1V Series; Relay Mounting:Through Hole; Contact Current:6A; Relay Terminals:Solder; Contact Voltage AC Nom:250V
Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Coil Resistance:1.152kohm; Contact Configuration:5PST-NO / SPST-NC; Coil Type:DC; Coil Current:20.8mA ;;
Relay, Safety, 5No, 1Nc, 250Vac, 6A; Rango De Producto:Serie Rf1V; Tensión De La Bobina:24Vdc; Corriente De Contacto:6A; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:30V; Contacto, Configuración:5Pst-No, Spst-Nc |Idec RF1V-5A1BL-D24
Switching Current A = 6 / Switching Voltage - DC V = 30 / Switching Voltage - AC V = 250 / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Forcibly Guided / Width mm = 13 / Switching Power kVA = 1.5 / Series = RF1V / Height mm = 24 / Contact Configuration = 5NO + 1NC / Coil Voltage V = 24 / Coil Resistance kOhm = 1.15 / Depth mm = 50

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF1V-5A1BL-D24.