Idec RF1V-4A2B-D24

Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Force Guided Relay
$ 23.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RF1V-4A2B-D24.

IHS

Datasheet8 pages8 years ago

element14 APAC

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.23%

CAD Models

Download Idec RF1V-4A2B-D24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec RF1V-4A2B-D24 provided by its distributors.

Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Force Guided Relay
Power/Signal Relay, 6 Form A, B, 6PST, Momentary, 0.021A (Coil), 26.4VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Coil Resistance:1.152kohm; Contact Configuration:4PST-NO / DPST-NC; Coil Type:DC; Coil Current:20.8mA ;;
Relay, Safety, 4No, 2Nc, 250Vac, 6A; Rango De Producto:Serie Rf1V; Tensión De La Bobina:24Vdc; Corriente De Contacto:6A; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:30V; Contacto, Configuración:4Pst-No, Dpst-Nc |Idec RF1V-4A2B-D24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS