Idec RF1V-3A3BL-D24

Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Force Guided Relay
$ 24.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RF1V-3A3BL-D24.

element14 APAC

Datasheet8 pages17 years ago

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+5.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec RF1V-3A3BL-D24 provided by its distributors.

Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Force Guided Relay
Relay, 3Pst-No, 3Pst-Nc, 6A, 250Vac Rohs Compliant: Yes |Idec RF1V-3A3BL-D24
RELAY, FORCE GUIDED, 3NO-3NC, 24DCV, LED, PCB TERMINALS
Safety Relays Relay Force Guided 3NO3NC DC24
Relay Force Guided 3NO-3NC DC24V
Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Coil Resistance:1.152kohm; Contact Configuration:3PST-NO / 3PST-NC; Coil Type:DC; Coil Current:20.8mA ;;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS