Coil Voltage VDC Nom:12V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Coil Resistance:400ohm; Contact Configuration:3PST-NO / SPST-NC; Coil Current:30mA ; ;
Switching Current A = 6 / Switching Voltage - DC V = 30 / Switching Voltage - AC V = 250 / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Forcibly Guided / Width mm = 13 / Switching Power kVA = 1.5 / Series = RF1V / Height mm = 24 / Contact Configuration = 3NO + 1NC / Coil Voltage V = 12 / Coil Resistance Ohm = 400 / Depth mm = 40