Idec RF1V-2A2B-D24

Electromechanical Relay 24VDC 1.6KOhm 6A DPST-NO/DPST-NC(40x13x24)mm THT Force Guided Relay
$ 19.458
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RF1V-2A2B-D24.

IHS

Datasheet8 pages8 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec RF1V-2A2B-D24 provided by its distributors.

Electromechanical Relay 24VDC 1.6KOhm 6A DPST-NO/DPST-NC(40x13x24)mm THT Force Guided Relay
Power/Signal Relay, 4 Form A, B, 4PST, Momentary, 0.015A (Coil), 26.4VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Coil Resistance:1.6kohm; Contact Configuration:DPST-NO / DPST-NC; Coil Current:15mA ; ;
Relay, Safety, 2No, Nc, 250Vac, 6A; Coil Voltage:24Vdc; Contact Configuration:Dpst-No, Dpst-Nc; Product Range:Rf1V Series; Relay Mounting:Through Hole; Contact Current:6A; Relay Terminals:Solder; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Idec RF1V-2A2B-D24
Switching Current A = 6 / Switching Voltage - DC V = 30 / Switching Voltage - AC V = 250 / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Forcibly Guided / Width mm = 13 / Switching Power kVA = 1.5 / Series = RF1V / Height mm = 24 / Contact Configuration = 2NO + 2NC / Coil Voltage V = 24 / Coil Resistance kOhm = 1.6 / Depth mm = 40

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS