POWER SUPPLY, SWITCH MODE, 24V Power Supply Type:Switching Power Supply Output Type:Fixed No. of Outputs:1 Output Voltage:24V Output Current:2.1A Power Rating:50W Length:95mm Width:90mm Height:75mm
POWER SUPPLY, SWITCH MODE, 24V; Power Su; POWER SUPPLY, SWITCH MODE, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V / 100V to 240V; No. of Outputs:1; Output Power Max:50W; Approval Bodies:CE / cUL / EN / TUV / UL; Height:75mm