Idec PS3V-150AF24C

Power Supply, Ac-Dc, 24V, 6.5A Rohs Compliant: Yes |Idec PS3V-150AF24C
$ 84.175
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec PS3V-150AF24C.

IHS

Datasheet12 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-1.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-06-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2025-08-29

Descriptions

Descriptions of Idec PS3V-150AF24C provided by its distributors.

Power Supply, Ac-Dc, 24V, 6.5A Rohs Compliant: Yes |Idec PS3V-150AF24C
AC-DC Regulated Power Supply Module
Switching Power Supplies PS3V Power Supply 150W 24VDC
POWER SUPPLY, AC-DC, 24V, 6.5A; Power Su; POWER SUPPLY, AC-DC, 24V, 6.5A; Power Supply Approvals:ITE & Laboratory; No. of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Ou; Available until stocks are exhausted
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 6.5 / Output Type = Adjustable / Rated Power W = 150 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Termination Type = Screw Terminal / Efficiency % = 85 / MTBF h = 70000 / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Length mm = 159 / Width mm = 39 / Height mm = 95 / Warranty = 5 Years

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS3V-150AF24C.
  • PS3V150AF24C