Idec PS3V-100AF24C

AC-DC Regulated Power Supply Module
$ 60.33
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec PS3V-100AF24C.

IHS

Datasheet12 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-1.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-06-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-06-30
LTD Date2025-08-29

Descriptions

Descriptions of Idec PS3V-100AF24C provided by its distributors.

AC-DC Regulated Power Supply Module
Switching Power Supplies PS3V Power Supply 100W 24VDC
POWER SUPPLY, AC-DC, 24V, 4.5A; Power Supply Applications:ITE & Laboratory; No. of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:24V; Output Current - Output 1:4.5A; Output Voltage - Output 2:- RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 4.5 / Output Type = Adjustable / Rated Power W = 100 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Termination Type = Screw Terminal / Efficiency % = 85 / MTBF h = 70000 / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Length mm = 108 / Width mm = 39 / Height mm = 93 / Warranty = 5 Years

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS3V-100AF24C.
  • PS3V100AF24C