Idec NWAL-119

Pushbutton Identification Plate RESET
$ 8.232
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec NWAL-119.

Master Electronics

Datasheet41 pages11 years ago

Newark

Sager Electronics

Descriptions

Descriptions of Idec NWAL-119 provided by its distributors.

Pushbutton Identification Plate RESET
FACEPLATE, TAG, 25.4MMX29MM;Label Type:Tag; Label Size:25.4 x 29 mm; Background Color:Black; Legend:Reset; For Use With:TW Series Pushbutton Switches ;
Nameplate, Warning, 25.4Mm X 29Mm; Accessory Type:Pushbutton Switch Nameplate; For Use With:Tw Series Pushbutton Switches; Product Range:-; Label Colour:Black; Label Dimensions:25.4Mm X 29 Mm; Legend:Reset Rohs Compliant: Yes |Idec NWAL-119

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NWAL119