Idec NRAS1100-10A-AA

Circuit Breaker 10A 1 Pole Magnetic Aa Curve 250 VAC 65 VDC
$ 17.755
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec NRAS1100-10A-AA.

Master Electronics

Datasheet11 pages20 years ago

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
+0.00%

Related Parts

Carling TechnologiesBA1-B0-34-610-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC
Carling TechnologiesAA1-B0-34-610-3D1-C
Magnetic Circuit Breaker, 1 Pole(s), 10A, 277VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-34-475-3D1-C
Magnetic Circuit Breaker, 1 Pole(s), 7.5A, 277VAC, 80VDC, Panel Mount
Sensata / AirpaxAPL1-1-52-123-M
CIRCUIT BRKR MAG-HYDR LEVER 12A
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC

Descriptions

Descriptions of Idec NRAS1100-10A-AA provided by its distributors.

CIRCUIT BREAKER 10A 1 POLE MAGNETIC AA CURVE 250 VAC 65 VDC
Circuit Breakers Circuit Protector 1 Pole Series Trip 10A Medium Trip Curve Panel Mount
Circuit Breaker Electromagnetic 1Pole 10A 250VAC 2-Pin
Circuit Protector 10A Rohs Compliant: Yes |Idec NRAS1100-10A-AA
CIRCUIT BREAKER LEVER 1POLE SERIES
Idec Corp Circuit Protector 10A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS