Idec MW9Z-T1

Locking Ring Wrench Metallic Tool Used To Tighten The Plastic Locking Ring
$ 28.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec MW9Z-T1.

JRH Electronics

Datasheet62 pages13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.13%

Descriptions

Descriptions of Idec MW9Z-T1 provided by its distributors.

Locking Ring Wrench Metallic Tool Used To Tighten The Plastic Locking Ring
Locking Ring Wrench, Switch/Pilot Device; For Use With:Idec Hw Series Switches And Pilot Devices; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec MW9Z-T1
Switch Assembly Accessory Type = Locking Ring Wrench / Suitable for = CW Series Switches / Switch Assembly Material = Brass / Diameter mm = 28 / Length mm = 110

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MW9Z-T1.