Idec MT-001

Accessory, Switch, Locking Ring Wrench, Metal, It Used With 5/8 in. Dia Units
$ 8.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec MT-001.

element14 APAC

Datasheet13 pages20 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.13%

Supply Chain

Introduction Date2024-06-29

Descriptions

Descriptions of Idec MT-001 provided by its distributors.

ACCESSORY, SWITCH, LOCKING RING WRENCH, METAL, IT USED WITH 5/8 IN. DIA UNITS
LOCKING RING WRENCH; For Use With:Idec A6 Series Miniature Switches and Pilot Devices; Product Range:MW Series RoHS Compliant: Yes
Switch Assembly Accessory Type = Locking Ring Wrench / Suitable for = LB Series Switch / Switch Assembly Material = Brass / Diameter mm = 18 / Length mm = 60

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT-001.
  • MT001
  • MT001.