Idec LW9Z-BP1

Switch Hardware Mounting Hole Plug
$ 6.047
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LW9Z-BP1.

Master Electronics

Datasheet40 pages10 years ago

Newark

Inventory History

3 month trend:
+69.70%

Descriptions

Descriptions of Idec LW9Z-BP1 provided by its distributors.

Switch Hardware Mounting Hole Plug
Mounting Hole Plug, 22mm, IP65
Mounting Hole Plug, Ip65, Pcb; Accessory Type:Mounting Hole Plug; For Use With:Idec Lw Series Switches And Pilot Devices; Product Range:Lw Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec LW9Z-BP1
ACCESSORIES MOUNITNG HOLE PLUG

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS