Idec LW2P-1C00V-A

LAMP, IND, INCAND, 25.8MM, AMBER; Bulb Size: 25.8mm; Mounting Hole Dia: 22mm; Color: Amber
$ 17.85
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LW2P-1C00V-A.

Sager Electronics

Datasheet18 pages20 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec LW2P-1C00V-A provided by its distributors.

LAMP, IND, INCAND, 25.8MM, AMBER;Bulb Size:25.8mm; Mounting Hole Dia:22mm; Color:Amber
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm Amber Square Full Voltage NoLamp PCB Terminal
Idec Corp 22Mm Pilot Light Amber
PILOT LIGHT AMBER SQ PCB TERM NO LAMP
PLT/LT 22MM SEPARATE SQ PCB AMBER
Lamp, Indicator, Incandescent, 25.8Mm, Amber; Lamp Base Type:-; Mounting Hole Dia:22Mm; Current Rating:-; Supply Voltage:-; Lens Shape:-; Product Range:-; Bulb Size:25.8Mm; Colour:Amber; Power Rating:1W Rohs Compliant: Yes |Idec LW2P-1C00V-A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS