Idec LW1L-A0

IDEC 22mm Operator - Illuminated Pushbutton; Round; Standard - Plastic; Maintained
$ 10.909
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LW1L-A0.

Master Electronics

Datasheet18 pages20 years ago
Datasheet40 pages10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec LW1L-A0 provided by its distributors.

IDEC 22mm Operator - Illuminated Pushbutton; Round; Standard - Plastic; Maintained
Switch Actuator;For Use With:LW Series Illuminated Pushbuttons ;
Switch Access Round Operator Push Button Switch
OPER IL RND ALT PB | IDEC Corporation LW1L-A0
OPERATOR P/B 22MM ILLUM MAINT RND
CONFIG SW BODY PUSHBUT NON-ILLUM
Switch Actuator; For Use With:Idec Lw Series Oiltight Switches And Pilot Devices; Ip/Nema Rating:-; Product Range:Lw Series; Mounting Hole Dia:22Mm Rohs Compliant: Yes |Idec LW1L-A0

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS