Idec LSTD-H2W

LSTD-H2W - Idec LSTD-H2W, White 120V Led Lamp For Lw/tw/hw/twtd
$ 12.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LSTD-H2W.

Farnell

Datasheet18 pages20 years ago

Master Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-40.82%

Descriptions

Descriptions of Idec LSTD-H2W provided by its distributors.

LSTD-H2W - IDEC LSTD-H2W, WHITE 120V LED lamp for LW/TW/HW/TWTD
LED BULB, WHITE; For Use With: HW Series Pilot Light Devices; Product Range: -; Colour: White; Current Rating: 10mA; Forward Current If: 10mA; Forward Voltage: 120V; LED Color: White; Operating Temperature M 74K3869
Led Bulb, White; Para Usar Con:Idec Hw Series Pilot Light Devices; Color:White; Corriente Directa If:10Ma; Intensidad Nominal:10Ma; Led Color:Blanco; Temperatura De Trabajo Máx.:50°C; Temperatura De Trabajo Mín.:-25°C |Idec LSTD-H2W

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS