Idec LSTD-H2R

Light Unit Replacement Lamp Red LED 120V AC 10mA
$ 9.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LSTD-H2R.

Farnell

Datasheet18 pages20 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-56.39%

Descriptions

Descriptions of Idec LSTD-H2R provided by its distributors.

Light Unit Replacement Lamp Red LED 120V AC 10mA
LED BULB, RED; For Use With: HW Series Pi; LED BULB, RED; For Use With: HW Series Pilot Light Devices; Product Range: -; Colour: Red; Current Rating: 10mA; Forward Current If: 10mA; Forward Voltage: 120V; LED Color: Red; Operati
LAMP, LED REPLACEMENT, RED LED Color:Red Supply Voltage:120VAC Current Rating:10mA Forward Voltage:120V Lens Color:Red Operating Temperature Range:-25
Led Bulb, Red; Para Usar Con:Idec Hw Series Pilot Light Devices; Color:Red; Corriente Directa If:10Ma; Intensidad Nominal:10Ma; Led Color:Rojo; Temperatura De Trabajo Máx.:50°C; Temperatura De Trabajo Mín.:-25°C; Tensión Directa:120V |Idec LSTD-H2R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS