Idec LSTD-6R

Lamp, Led, Replacement Bulb, IP65, Red, 6 V Ac/dc, 50000 Hours
$ 4.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LSTD-6R.

Farnell

Datasheet18 pages20 years ago

Master Electronics

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec LSTD-6R provided by its distributors.

LAMP, LED, REPLACEMENT BULB, IP65, RED, 6 V AC/DC, 50000 HOURS
LED BULB, RED; For Use With: Idec HW Series Pilot Light Devices; Product Range: -; Colour: Red; Current Rating: 17mA; Forward Current If: 17mA; Forward Voltage: 6V; LED Color: Red; Operating Temperature Max: 50
Led Bulb, Red; Para Usar Con:Idec Hw Series Pilot Light Devices; Color:Red; Corriente Directa If:17Ma; Intensidad Nominal:17Ma; Led Color:Rojo; Temperatura De Trabajo Máx.:50°C; Temperatura De Trabajo Mín.:-25°C; Tensión Directa:6V |Idec LSTD-6R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSTD6R