Idec LSTD-2R

Switch Access LED Push Button Switch
$ 7.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LSTD-2R.

Sager Electronics

Datasheet62 pages13 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Related Parts

C&K ComponentsPN12SHNA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN22SJNA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN21LENA03QE
Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Idec LSTD-2R provided by its distributors.

Switch Access LED Push Button Switch
LED BULB, RED; For Use With: HW Series Pilot Light Devices; Product Range: -; Colour: Red; Current Rating: 11mA; Forward Current If: 11mA; Forward Voltage: 24V; LED Color: Red; Operating Temperature Max: 50°C 74K3872
Led Bulb, Red; Para Usar Con:Idec Hw Series Pilot Light Devices; Color:Red; Corriente Directa If:11Ma; Intensidad Nominal:11Ma; Led Color:Rojo; Temperatura De Trabajo Máx.:50°C; Temperatura De Trabajo Mín.:-25°C; Tensión Directa:24V |Idec LSTD-2R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSTD-2R..
  • LSTD2R