Idec LH1D-H2HQ4C30RG

Dual Color LED, Red/green, Clear, 35mm
$ 85.267
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-H2HQ4C30RG.

Sager Electronics

Datasheet8 pages16 years ago

Inventory History

3 month trend:
-70.97%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LH1D-H2HQ4C30RG provided by its distributors.

Dual Color LED, Red/green, Clear, 35mm
LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 3m Alternate: Red Green Color IP67 Flat Lens
Operating Voltage Max. V = 24 / Termination Type = Cable, 3 m / IP / NEMA Rating = IP67 / Illumination Type = Bi-Colour / Forward Current (If) / Colour = G 17mA, R 17mA / LED Colour = Green / Red
PILOT LIGHT, RED/GRN, 24VAC/VDC; LED Colour: Red, Green; Mounting Hole Dia: -; Forward Current / Colour: R 17mA, G 17mA; Operating Voltage / Colour: R 24V, G 24V; Luminous Intensity / Colour: -; IP / NEMA Rating: IP67; Product

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1D-H2HQ4C30-RG