Idec LH1D-H2HQ4C30G

LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 3m Green Color IP67 Flat Lens
$ 72.385
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-H2HQ4C30G.

Sager Electronics

Datasheet8 pages16 years ago

Inventory History

3 month trend:
+29.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LH1D-H2HQ4C30G provided by its distributors.

LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 3m Green Color IP67 Flat Lens
IDEC LH1D-H2HQ4C30G LED Light Module Green
Idec Corp Led Surface Mnt Spider Light
Idec LED, 24 V ac/dc, 24V , 17mA, IP67
LED PNL IND GRN DIFF 35X34 SRW
Forward Current (If) mA = 17 / Operating Voltage Max. V = 24 / Termination Type = Cable, 3 m / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / Illumination Type = Fixed / LED Colour = Green
Pilot Light, Green, 0.017A, 24Vac/Vdc; Led Colour:Green; Operating Voltage:24V; Mounting Hole Dia:-; Forward Current If:17Ma; Luminous Intensity:-; Ip/Nema Rating:Ip67; Product Range:Lh Series; Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Idec LH1D-H2HQ4C30G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1D-H2HQ4C30-G