Idec LH1D-H2HQ4C10-RG

Dual Color LED, Red/green, Clear, 35mm
$ 85.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-H2HQ4C10-RG.

Electro Sonic

Datasheet8 pages16 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-05-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Idec LH1D-H2HQ4C10-RG provided by its distributors.

Dual Color LED, Red/green, Clear, 35mm
LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 1m Alternate: Red Green Color IP67 Flat Lens
INDICATOR, LED PANEL MNT, RED, 24V; LED Color:Red / Green; Forward Current / Color:17mA; LED Color 2:Green; Lens Style:Flat; Lens Width:35mm; Forward Voltage:24V; Operating Temperature Range:-20°C to +55°C; Forward Current If:17mA
Indicator, Led Panel Mount, Red, 24V; Led Color:Green, Red; Mounting Hole Dia:-; Forward Current/Color:R 17Ma, G 17Ma; Operating Voltage/Color:R 24V, G 24V; Luminous Intensity/Color:-; Ip/Nema Rating:Ip67; Product Range:- Rohs Compliant: Yes |Idec LH1D-H2HQ4C10-RG

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS