Idec LH1D-H2HQ4C10-G

LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 1m Green Color IP67 Flat Lens
$ 73.126
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-H2HQ4C10-G.

Newark

Datasheet8 pages17 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Idec LH1D-H2HQ4C10-G provided by its distributors.

LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 1m Green Color IP67 Flat Lens
Idec Corp Led Surface Mnt Spider Light
LED PNL IND GRN DIFF 35X34 SRW
INDICATOR, LED PANEL MNT, GREEN, 24V; LED Color:Green; Forward Current If:17mA; Forward Voltage:24V; Lens Style:Flat; Lens Width:35mm; Operating Temperature Range:-20°C to +55°C
Panel Mount Indicator, Led, Green, 24V; Led Color:Verde; Diámetro Del Agujero De Montaje.:-; Tensión De Operación:24V; Corriente Directa If:17Ma; Intensidad Luminosa:-; Ip/Nema:Ip67; Tipo De Empaquetado:Individual |Idec LH1D-H2HQ4C10-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS