Idec LH1D-D3HQ4CN1-RG

Led Surface Mount Spider Light Rohs Compliant: Yes |Idec LH1D-D3HQ4CN1-RG
$ 101.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-D3HQ4CN1-RG.

Sager Electronics

Datasheet8 pages16 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LH1D-D3HQ4CN1-RG provided by its distributors.

Led Surface Mount Spider Light Rohs Compliant: Yes |Idec LH1D-D3HQ4CN1-RG
Dual Color LED, Red/green, 66mm
Idec Corp Led Surface Mount Spider Light
LED Panel Mount Indicators LED Surface Mount Spider Lights LH 24V AC/DC M12 Connector 2Color Red Green IP67 Jumbo Dome Lens
LED PNL IND GRN/RED CLEAR 66MM

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS