Idec LH1D-D3HQ4C30-RGPW

Led Panel Indicator, Red/Grn/Wht, 66Mm Rohs Compliant: Yes |Idec LH1D-D3HQ4C30RGPW
$ 89.685
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-D3HQ4C30-RGPW.

Newark

Datasheet8 pages16 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LH1D-D3HQ4C30-RGPW provided by its distributors.

Led Panel Indicator, Red/Grn/Wht, 66Mm Rohs Compliant: Yes |Idec LH1D-D3HQ4C30RGPW
Triple Color LED, Red/green/pure White, 66mm
Idec Corp Led Surface Mount Spider Light
LED PNL IND GRN/RED/WT DIF 66MM
LED Panel Mount Indicators LED Surface Mount Spider Lights LH 24V AC/DC Cable Length 3m 3Color Red Green Cool White IP67 Jumbo Dome Lens
Illumination Type = Fixed / LED Colour = Green / Red / Pure White / Termination Type = Cable, 3 m / IP / NEMA Rating = IP67 / AC or DC Operation = AC / DC / Operating Voltage Max. V = 24 / Forward Current (If) mA = 17

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1D-D3HQ4C30RGPW