Idec LH1D-D3HQ4C10-RG

Led Surface Mount Spider Light Rohs Compliant: Yes |Idec LH1D-D3HQ4C10-RG
$ 90.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-D3HQ4C10-RG.

Electro Sonic

Datasheet8 pages16 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LH1D-D3HQ4C10-RG provided by its distributors.

Led Surface Mount Spider Light Rohs Compliant: Yes |Idec LH1D-D3HQ4C10-RG
Dual Color LED, Red/green, 66mm
Idec Corp Led Surface Mount Spider Light
LED Panel Mount Indicators LED Surface Mount Spider Lights LH 24V AC/DC Cable Length 1m 2Color Red Green IP67 Jumbo Dome Lens
LED PNL IND GRN/RED CLEAR 66MM
Jumbo Dome Type Surface Mount Indicators

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS