Idec LH1D-D2HQ4C30PW

Single Color LED, Pure White, Clear, 37mm
$ 73.126
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-D2HQ4C30PW.

Sager Electronics

Datasheet8 pages16 years ago

Inventory History

3 month trend:
+10.19%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LH1D-D2HQ4C30PW provided by its distributors.

Single Color LED, Pure White, Clear, 37mm
LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 3m Cool White Color IP67 Dome Lens
Idec Corp Led Surface Mnt Spider Light
LED PNL IND WHITE CLEAR 37.40MM
Idec LH1D-D2HQ4C30PW パネル取り付けインジケータ
Forward Current (If) mA = 17 / Operating Voltage Max. V = 24 / Termination Type = Cable, 3 m / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / Illumination Type = Fixed / LED Colour = White
Pilot Light, White, 0.017A, 24Vac/Vdc; Led Colour:White; Operating Voltage:24V; Mounting Hole Dia:-; Forward Current If:17Ma; Luminous Intensity:-; Ip/Nema Rating:Ip67; Product Range:Lh Series; Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Idec LH1D-D2HQ4C30PW

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1D-D2HQ4C30-PW