Idec LH1D-D2HQ4C30G

Led Surface Mnt Spider Light Rohs Compliant: Yes |Idec LH1D-D2HQ4C30-G
$ 73.126
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-D2HQ4C30G.

Newark

Datasheet8 pages16 years ago

Inventory History

3 month trend:
-72.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LH1D-D2HQ4C30G provided by its distributors.

Led Surface Mnt Spider Light Rohs Compliant: Yes |Idec LH1D-D2HQ4C30-G
LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 3m Green Color IP67 Dome Lens
IDEC LH1D-D2HQ4C30G LED Light Module Green
LED PNL IND GREEN DIFF 37.40MM
Forward Current (If) mA = 17 / Operating Voltage Max. V = 24 / Termination Type = Cable, 3 m / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / Illumination Type = Fixed / LED Colour = Green
PILOT LIGHT, GREEN, 0.017A, 24VAC/VDC; LED Colour: Green; Operating Voltage: 24V; Mounting Hole Dia: -; Forward Current If: 17mA; Luminous Intensity: -; IP / NEMA Rating: IP67; Product Range: LH Series; SVHC: No SVHC (15-Jan-201

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1D-D2HQ4C30-G