Idec LH1D-D2HQ4C10-RG

Panel Mount Indicator Alternating Red Green Led 24V Dome Wires Lh Series
$ 78.762
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-D2HQ4C10-RG.

Newark

Datasheet8 pages17 years ago

Sager Electronics

Inventory History

3 month trend:
-73.68%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LH1D-D2HQ4C10-RG provided by its distributors.

PANEL MOUNT INDICATOR ALTERNATING RED GREEN LED 24V DOME WIRES LH SERIES
LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 1m Alternate: Red Green Color IP67 Dome Lens
INDICATOR, LED PANEL MNT, RED, 24V; LED; INDICATOR, LED PANEL MNT, RED, 24V; LED Color:Red / Green; Forward Current / Color:17mA; Forward Current If:17mA; Forward Voltage:24V; LED Color 2:Green; Lens Style:Dome; Lens Width:30mm; Operating Temperature Range:-20°C to +55°C
Indicator, Led Panel Mount, Red, 24V; Led Color:Green, Red; Mounting Hole Dia:-; Forward Current/Color:R 17Ma, G 17Ma; Operating Voltage/Color:R 24V, G 24V; Luminous Intensity/Color:-; Ip/Nema Rating:Ip67; Product Range:- Rohs Compliant: Yes |Idec LH1D-D2HQ4C10-RG

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1D-D2HQ4C10RG