Idec LH1D-D2HQ4C10-R

LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 1m Red Color IP67 Dome Lens
$ 67.507
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-D2HQ4C10-R.

Master Electronics

Datasheet8 pages16 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Idec LH1D-D2HQ4C10-R provided by its distributors.

LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 1m Red Color IP67 Dome Lens
Idec Corp Led Surface Mnt Spider Light
LED PNL IND RED DIF 37.40MM SRW
INDICATOR, LED PANEL MNT, RED, 24V; LED Color:Red; Forward Current If:17mA; Forward Voltage:24V; Lens Style:Dome; Lens Width:30mm; Operating Temperature Range:-20°C to +55°C
Dome Type Surface Mount Indicators
Panel Mount Indicator, Led, Red, 24V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:-; Tensión De Operación:24V; Corriente Directa If:17Ma; Intensidad Luminosa:-; Ip/Nema:Ip67; Tipo De Empaquetado:Individual; Tensión Directa:24V |Idec LH1D-D2HQ4C10-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS