Idec LH1D-D2HQ4C10-G

LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 1m Green Color IP67 Dome Lens
$ 67.507
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LH1D-D2HQ4C10-G.

Electro Sonic

Datasheet8 pages16 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec LH1D-D2HQ4C10-G provided by its distributors.

LED Panel Mount Indicators LED Surface Mount Lights LH 24V AC/DC Cable Length 1m Green Color IP67 Dome Lens
Idec Corp Led Surface Mnt Spider Light
LED PNL IND GREEN DIFF 37.40MM
INDICATOR, LED PANEL MNT, GREEN, 24V; LED Color:Green; Forward Current If:17mA; Forward Voltage:24V; Lens Style:Dome; Lens Width:30mm; Operating Temperature Range:-20°C to +55°C
Dome Type Surface Mount Indicators
Panel Mount Indicator, Led, Green, 24V; Led Color:Green; Operating Voltage:24V; Mounting Hole Dia:-; Forward Current If:17Ma; Luminous Intensity:-; Ip/Nema Rating:Ip67; Product Range:-; Forward Voltage:24V; Lens Style:Dome Rohs Compliant: Yes |Idec LH1D-D2HQ4C10-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1D-D2HQ4C10G