Idec LF3D-F2B2B05M

LED Lighting Bars and Strips LF3D LED lighting unit, Standard light distribution, Recessed mounting, Rear connection,...
$ 354.91

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Idec LF3D-F2B2B05M provided by its distributors.

LED Lighting Bars and Strips LF3D LED lighting unit, Standard light distribution, Recessed mounting, Rear connection, 5m cable
Idec Std Recessed Mt 5M Rear Conn
Led Lighting, Rear, 5M Cable, Recessed; Lighting Type:Led Light; Lamp Base Type:-; Input Power:9.2W; Input Voltage:24Vdc; Product Range:Lf3D Series Rohs Compliant: Yes |Idec LF3D-F2B2B05M

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS