Idec LF2B-C4P-BTHWW2-1M

Led Bar Ip65 330Mm 12V 24Vdc Rohs Compliant: Yes |Idec LF2B-C4P-BTHWW2-1M
$ 89.495
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LF2B-C4P-BTHWW2-1M.

Electro Sonic

Datasheet2 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-04-09

Descriptions

Descriptions of Idec LF2B-C4P-BTHWW2-1M provided by its distributors.

Led Bar Ip65 330Mm 12V 24Vdc Rohs Compliant: Yes |Idec LF2B-C4P-BTHWW2-1M
LED Modules Uni-Color White 2-Pin
LED Strip Dimensions W x H: 40 x 29 mm Operating temperature: -30...55 °C Light colour: Daylight Protection rating: IP65 Series: LF2B Power: 4.9 W

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS