Idec LF2B-C3P-ATHWW2-1M

Led, Light Strip, Lg: 330MM, Color White, Cover Clear, 120V-240V AC, Cable Lg: 1M
$ 86.74
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LF2B-C3P-ATHWW2-1M.

Electro Sonic

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-7.52%

Supply Chain

Introduction Date2018-04-09

Descriptions

Descriptions of Idec LF2B-C3P-ATHWW2-1M provided by its distributors.

LED, LIGHT STRIP, LG:330MM, COLOR WHITE, COVER CLEAR, 120V-240V AC, CABLE LG:1M
Led Light Bar, Cool White, 330Mm, 465Lm; Light Color:Cool White; Lumen Output:465Lm; Power Rating:4.4W; Supply Voltage:240Vac; Light Bar Length:330Mm; Ip Rating:Ip65; Product Range:Lumifa Lf2B Series Rohs Compliant: Yes |Idec LF2B-C3P-ATHWW2-1M
LED Strip Dimensions W x H: 40 x 29 mm Operating temperature: -30...55 °C Light colour: Daylight Protection rating: IP65 Series: LF2B Power: 4.4 W

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS